ECC30DCWN

Heilind Number:SULECC30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCWN

Detailed Description

Introducing the ECC30DCWN, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic applications. With a gender specification of female and featuring two rows of contacts, this connector offers seamless integration into circuit boards. The termination method of through-hole mounting ensures secure attachment. Crafted with PBT and phosphor bronze, it boasts exceptional durability. The gold-plated phosphor bronze contacts guarantee optimal conductivity, even at a voltage of 700 VAC. With a contact type of hairpin and straight orientation, it enables efficient signal transmission. The 60 positions and 2.54mm pitch cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating further enhances its longevity. Ideal for applications requiring high reliability, the ECC30DCWN is a key component in ensuring seamless electronic connectivity.