ECC30DCWS-S288

Heilind Number:SULECC30DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCWS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC30DCWS-S288, offers reliable connectivity in electronic systems. With a female gender and two rows of 60 hairpin contacts, it ensures secure signal transmission. Featuring a side hole mount and card extender termination method, installation is efficient. The contacts, made of phosphor bronze and plated with gold, guarantee durability and optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is suitable for high-power applications. With a pitch of 2.54 mm and a tail length of 2.79 mm, precise alignment is achieved. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances soldering reliability. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for board-to-board connections. The ECC30DCWSS288 is a vital component in ensuring seamless performance in electronic assemblies.