ECC30DCWS

Heilind Number:SULECC30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCWS

Detailed Description

The ECC30DCWS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the circuit board. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C, it can withstand extreme environmental conditions. The straight orientation and side-hole mount type make installation easy. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Perfect for industrial and commercial applications, the ECC30DCWS is a reliable and durable connectivity solution.