ECC30DCWT-S288

Heilind Number:SULECC30DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCWT-S288

Detailed Description

The ECC30DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and a current rating of 3A, it is suitable for power and signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With 60 positions arranged in 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The ECC30DCWTS288 is RoHS compliant, ensuring environmental sustainability. Perfect for high-reliability applications, this connector is a crucial component in modern electronic systems.