ECC30DETN

Heilind Number:SULECC30DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DETN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DETN

Detailed Description

Introducing the ECC30DETN, a high-performance board to board PCB connector designed for reliable and efficient electronic connections. With a compact and durable design, this connector features two rows of 60 female contact positions, allowing for seamless integration into your circuit board assembly. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With a termination method of thru hole and termination plating of matte tin, this connector guarantees a stable and long-lasting connection. Its wide operating temperature range of -65 to 105°C makes it ideal for use in various environments. Trust the ECC30DETN for your connectivity needs, where performance and reliability are paramount.