ECC30DEYH

Heilind Number:SULECC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DEYH

Detailed Description

Introducing the ECC30DEYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 60 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The cantilever contact type and straight orientation offer easy and secure connections. Operating efficiently in temperatures ranging from -65 to 105°C, it is suitable for use in various environments. With a clearance hole mount and thru-hole termination method, installation is quick and convenient. The connector's compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures long-lasting performance. Perfect for high-reliability systems, the ECC30DEYH is a top choice for professionals in the electronics industry.