ECC30DEYI

Heilind Number:SULECC30DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DEYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DEYI

Detailed Description

Introducing the ECC30DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector offers reliable connectivity in a wide range of electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a maximum voltage of 700 VAC and an extended temperature range from -65 to 105 °C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation make it easy to mate with compatible male connectors. The ECC30DEYI is RoHS-compliant and meets high standards of quality and performance, making it the ideal choice for your connectivity needs.