| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DEYN |
ECC30DEYN
| Heilind Number: | SULECC30DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DEYN, a high-performance board to board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector offers a secure connection with two rows of 60 cantilever contacts. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power delivery while maintaining signal integrity. The straight orientation and thru-hole termination method make installation easy, while the -65 to 105°C operating temperature range guarantees performance in extreme conditions. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained applications. Trust the ECC30DEYN for seamless connectivity in your next project.

