ECC30DJBN

Heilind Number:SULECC30DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DJBN

Detailed Description

The ECC30DJBN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. The female gender, two rows, and press-fit termination method make it easy to integrate into your circuit board. Each of the 60 cantilever contacts is meticulously plated with gold for optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The straight orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for efficient PCB layout. RoHS compliant and featuring matte tin termination plating, this connector is suitable for environmentally conscious projects. Its wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. The ECC30DJBN is the ideal choice for applications where high reliability and performance are paramount.