ECC30DJCN

Heilind Number:SULECC30DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DJCN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DJCN

Detailed Description

The ECC30DJCN is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in harsh operating environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of a wide range of electronic devices. The female connector with two rows and 60 positions offers versatile connectivity options. Its press-fit termination method and gold-plated phosphor bronze contacts guarantee secure and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a straight orientation, it facilitates easy PCB integration. The connector's operating temperature range of -65 to 125°C ensures stability in extreme conditions. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained applications. The matte tin termination plating further enhances its durability. Ideal for use in high-reliability electronic systems, the ECC30DJCN is a top choice for engineers seeking premium PCB connectivity solutions.