| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DJFN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DJFN |
ECC30DJFN
| Heilind Number: | SULECC30DJFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DJFN |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DJFN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT housing with Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch, straight orientation, and 60 positions across two rows, it offers versatile connectivity options. The press-fit termination method and matte tin plating guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various industrial applications. The compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation. Trusted for its performance and quality, the ECC30DJFN is an essential component for demanding electronic systems.

