ECC30DJGN

Heilind Number:SULECC30DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DJGN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DJGN

Detailed Description

The ECC30DJGN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of 60 contacts with a pitch of 2.54mm, this connector ensures secure connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power requirements. The press-fit termination method guarantees a durable and stable connection, while the cantilever contact type allows for easy insertion and removal. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Trust the ECC30DJGN for high-reliability connectivity in your electronic systems.