ECC30DJXN

Heilind Number:SULECC30DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DJXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DJXN

Detailed Description

Introducing the ECC30DJXN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 60 positions with a pitch of 2.54mm. The cantilever contact type and straight orientation provide ease of use in assembly processes. Operating at a voltage of 700 VAC and an impressive amperage of 3A, the ECC30DJXN is suitable for power and signal transmission. With a wide operating temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. The termination method of press-fit and termination plating of matte tin further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECC30DJXN is perfect for space-constrained designs. Trust in this connector for seamless and secure board-to-board connections in your applications.