ECC30DKAH

Heilind Number:SULECC30DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKAH

Detailed Description

Introducing the ECC30DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 60 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and cantilever contact design facilitate easy and secure installation, while the right-angle orientation offers flexibility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, the ECC30DKAH is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for RoHS compliance and with termination plating in matte tin, this connector meets international quality standards. Trust the ECC30DKAH for reliable and efficient board-to-board connections in your electronic designs.