ECC30DKAI

Heilind Number:SULECC30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKAI

Detailed Description

Introducing the ECC30DKAI Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. The female gender, threaded mount type, and through-hole termination method offer secure and stable attachment to PCBs. Gold-plated contacts with a cantilever design guarantee excellent signal transmission, while the 2.54mm pitch and 60 positions allow for efficient data transfer. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained designs. Trust the ECC30DKAI for high-quality connectivity in your electronic projects.