ECC30DKAS

Heilind Number:SULECC30DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKAS

Detailed Description

Introducing the ECC30DKAS, a high-performance Board To Board PCB Connector meticulously crafted for precision and reliability. This female connector boasts PBT & Phosphor Bronze construction, ensuring durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. Featuring two rows of 60 cantilever contacts with gold plating, it offers optimal signal integrity. The right-angle orientation and side hole mount type make it versatile for various applications. Its -65 to 125°C operating temperature range and matte tin termination plating further enhance its robustness. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution for connectivity needs. Trust the ECC30DKAS for seamless and secure board-to-board connections in your projects.