ECC30DKDD

Heilind Number:SULECC30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKDD

Detailed Description

The ECC30DKDD is a high-quality female board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 30 positions each, it offers efficient connectivity for complex circuitry. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. The gold-plated contact surfaces guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its straight orientation and 4.06mm (.16 in) tail length facilitate easy installation on clearance holes. Ideal for use in aerospace, defense, and industrial applications, the ECC30DKDD meets high standards of quality and performance.