ECC30DKDH

Heilind Number:SULECC30DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKDH

Detailed Description

The ECC30DKDH is a meticulously crafted PCB connector designed for high-performance applications. With a sleek and compact form factor, this connector features two rows of 60 female pins, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type guarantees reliable connections, while the straight orientation and clearance hole mount type offer ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its termination method through-hole with matte tin plating on the tail ensures secure and lasting connections. Ideal for board-to-board and card edge connections, the ECC30DKDH is a top choice for professional electronic assemblies.