ECC30DKDI

Heilind Number:SULECC30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKDI

Detailed Description

The ECC30DKDI is a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 60 positions, ensuring ample connectivity options. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The cantilever contact type and straight orientation make for easy and efficient connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for hi-rel applications, the ECC30DKDI is a dependable choice for board-to-board and card edge connections, meeting the demands of modern electronic designs.