ECC30DKDN

Heilind Number:SULECC30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKDN

Detailed Description

Introducing the ECC30DKDN, a high-performance PCB connector designed for precision connections in electronic assemblies. This female connector features two rows of 60 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm, it offers efficient signal transmission, while its 700VAC voltage rating makes it suitable for a wide range of applications. The through-hole termination method and straight orientation simplify installation on PCBs, while the -65 to 125°C operating temperature range guarantees reliable performance in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, this connector provides a compact yet robust solution for board-to-board and card edge connections. Trust the ECC30DKDN for seamless connectivity in your high-reliability electronic systems.