ECC30DKDS

Heilind Number:SULECC30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKDS

Detailed Description

The ECC30DKDS, a high-performance PCB connector, boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and voltage tolerance up to 700VAC, it guarantees efficient power transmission. Featuring a female gender, two rows, and side hole mount type, it offers easy and secure installation. The gold-plated phosphor bronze contacts with a cantilever design ensure excellent conductivity. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability. In summary, the ECC30DKDS is a top-of-the-line solution for board-to-board and card edge connections, meeting the highest industry standards.