ECC30DKDT

Heilind Number:SULECC30DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKDT

Detailed Description

The ECC30DKDT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees reliable power transmission. Featuring two rows of 60 female contacts with cantilever contact type and gold plating, it ensures excellent conductivity and signal integrity. The connector's durable construction, with PBT and phosphor bronze materials, and matte tin termination plating, makes it suitable for a wide operating temperature range from -65 to 125 °C. Its threaded mount type and straight orientation offer easy and secure installation on PCBs. With a compact size of 9.4 mm width and 15.49 mm height, it saves valuable board space without compromising performance. Perfect for industrial and commercial applications requiring high-reliability connectivity, the ECC30DKDT is a top choice for engineers and manufacturers seeking premium quality connectors.