ECC30DKEH

Heilind Number:SULECC30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKEH

Detailed Description

Featuring a sleek design and robust construction, the ECC30DKEH female connector is a high-performance component for board-to-board and card edge connections. With a compact footprint and two rows of 60 gold-plated contacts, it ensures reliable signal transmission in electronic systems. The termination method through clearance holes and cantilever contact type guarantee secure and stable connections. Made of durable PBT and phosphor bronze, it can withstand harsh operating conditions with an impressive voltage rating of 700 VAC. Its matte tin termination plating further enhances durability. Designed for right-angle orientation, this connector offers versatility in installation. With an operating temperature range from -65 to 125°C, it is suitable for use in a wide range of applications. Trust the ECC30DKEH for efficient and long-lasting connectivity in your electronic projects.