ECC30DKEI

Heilind Number:SULECC30DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKEI

Detailed Description

Introducing the ECC30DKEI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each accommodating 30 positions, with a pitch of 2.54mm for precise alignment. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and reliable signal transmission. The cantilever contact type and right-angle orientation offer easy mating in tight spaces. With a 3A current rating and 700VAC voltage capability, it meets high-power requirements. Operating in a wide temperature range of -65 to 125°C, it's suitable for various environments. The threaded mount and thru-hole termination method provide secure installation on PCBs. The ECC30DKEI is the perfect choice for demanding applications in industries like aerospace, telecommunications, and automotive.