ECC30DKES

Heilind Number:SULECC30DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKES

Detailed Description

Introducing the ECC30DKES, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its 2.54mm pitch and right-angle orientation, along with 60 positions spread across 2 rows, offer versatile and space-efficient PCB integration. The cantilever contact type, plated with gold for optimal conductivity, guarantees secure and low-resistance connections. Rated for 700VAC and 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it is perfect for use in industrial and aerospace settings. The ECC30DKES, with its matte tin termination plating, not only meets but exceeds industry standards for durability and performance, making it the ideal choice for mission-critical electronic systems.