ECC30DKET

Heilind Number:SULECC30DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKET
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKET

Detailed Description

Introducing the ECC30DKET, a high-performance board-to-board PCB connector designed for reliable power and data transmission in electronic devices. With a compact form factor, this female connector features two rows of 30 contacts each, accommodating a total of 60 positions. Constructed with durable PBT and phosphor bronze materials, it ensures longevity in demanding environments. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at up to 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Trust the ECC30DKET for seamless connectivity in your electronic designs.