ECC30DKJD

Heilind Number:SULECC30DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKJD

Detailed Description

Introducing the ECC30DKJD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows and 60 positions, offering seamless connectivity in compact spaces. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The clearance hole mount type and thru-hole termination method make installation convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in harsh environments. At a compact size of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the ECC30DKJD for high-speed data transfer and power distribution in your electronic designs.