ECC30DKJH

Heilind Number:SULECC30DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKJH

Detailed Description

Introducing the ECC30DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a pitch of 2.54mm, it supports precise connections. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With 60 positions and a tail length of 12.7mm, it accommodates complex board layouts. The ECC30DKJH is a reliable choice for industries requiring high-reliability connectors.