ECC30DKJI

Heilind Number:SULECC30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKJI

Detailed Description

The ECC30DKJI is a high-performance board-to-board PCB connector, designed for demanding applications where reliability is paramount. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers secure power transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method ensure easy and stable installation. With 60 positions arranged in two rows and a pitch of 2.54mm, it allows for efficient signal transfer. The cantilever contact type and right-angle orientation further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC30DKJI for high-reliability connections in your electronic systems.