| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DKJN |
ECC30DKJN
| Heilind Number: | SULECC30DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DKJN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU ECC30DKJN, is designed for high-performance board-to-board PCB and card edge connections. With a pitch of 2.54mm, it features two rows of 60 cantilever contacts plated with gold for optimal signal transmission. Operating at 700 VAC and 3A, this right-angle connector ensures reliable power delivery in demanding environments, with a wide temperature range from -65 to 125°C. The termination method via thru-hole mounting with matte tin plating guarantees secure and durable installation. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for applications requiring space-saving solutions without compromising on performance. Trust in the quality and precision of this ECC30DKJN connector for your connectivity needs.

