ECC30DKMI

Heilind Number:SULECC30DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKMI

Detailed Description

Introducing the ECC30DKMI board-to-board PCB connector, a high-performance solution designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure and stable attachment. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission at an amperage of 3A and voltage of 700VAC. Its cantilever contact type and straight orientation, along with 60 positions and a pitch of 2.54mm, facilitate seamless PCB connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability and corrosion resistance. The ECC30DKMI is the perfect choice for high-reliability board-to-board connections.