ECC30DKMN

Heilind Number:SULECC30DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKMN

Detailed Description

Introducing the ECC30DKMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of 60 cantilever contacts, each meticulously crafted from durable Phosphor Bronze and plated with Gold for optimal signal transmission. With a 2.54mm pitch and a maximum voltage rating of 700 VAC, it ensures reliable power and data transfer. The termination method is wire wrap, offering secure and efficient installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained layouts. Matte Tin termination plating enhances durability. Trust the ECC30DKMN for robust and dependable connectivity in your PCB designs.