ECC30DKMT

Heilind Number:SULECC30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKMT

Detailed Description

Introducing the ECC30DKMT, a high-performance female connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. With a threaded mount type and wire wrap termination method, installation is secure and efficient. Boasting 60 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a .61-inch height and 9.4mm width, makes it space-efficient on PCBs. The ECC30DKMT, with its matte tin termination plating, is compliant with high reliability standards, ensuring long-term performance. Perfect for board-to-board and card edge connections, it is a vital component in electronic systems where quality and durability are paramount.