ECC30DKND

Heilind Number:SULECC30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKND

Detailed Description

Introducing the ECC30DKND, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Its Female gender and Cantilever contact type, combined with a clearance hole mount and card extender termination method, offer easy and secure installation. With 60 positions spread across 2 rows at a pitch of 2.54mm, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. The ECC30DKND's compact design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust in its Matte Tin termination plating for long-term performance. Perfect for demanding environments, this connector is a must-have for your connectivity needs. Elevate your systems with the ECC30DKND.