ECC30DKNH

Heilind Number:SULECC30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKNH

Detailed Description

The ECC30DKNH is a high-performance PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the cantilever contact type ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides enhanced durability. Perfect for hi-rel applications, the ECC30DKNH is a reliable solution for board-to-board and card edge connections in aerospace, military, and industrial systems.