ECC30DKNI

Heilind Number:SULECC30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKNI

Detailed Description

This ECC30DKNI Board-to-Board PCB Connector is designed for high reliability in demanding electronic applications. Featuring a female gender, with two rows and a threaded mount type, it ensures secure connectivity. The termination method is through a card extender, with contacts made of durable phosphor bronze and plated with gold for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector supports high-speed data transmission and power delivery. The cantilever contact type and straddle orientation provide reliable mating in harsh environments. With 60 positions and a tail length of 15.37mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for industrial and military applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin ensures durability and corrosion resistance. Overall, the ECC30DKNI is a versatile and robust connector for critical electronic systems.