ECC30DKNN

Heilind Number:SULECC30DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKNN

Detailed Description

Introducing the ECC30DKNN, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 60 positions across two rows, it offers versatility in circuit integration. The female gender, Cantilever contact type, and gold plating guarantee optimal signal transmission, while a voltage rating of 700 VAC and operating temperature range of -65 to 125°C ensure stability under varying conditions. The termination method of Card Extender with Matte Tin plating on Phosphor Bronze contacts enhances durability. With a compact form factor of 9.4mm width and 13.97mm height, it is suitable for space-constrained designs. Trust the ECC30DKNN for secure and efficient board-to-board connections in your electronic systems.