ECC30DKNS

Heilind Number:SULECC30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKNS

Detailed Description

The ECC30DKNS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a side hole mount type, this connector offers seamless integration into various electronic systems. Its termination method using a card extender ensures secure and stable connections. Constructed with durable PBT and phosphor bronze materials, and with gold-plated contacts, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The cantilever contact type and straddle orientation further enhance its functionality. With 60 positions and a tail length of 15.37mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With termination plating in matte tin, it meets industry standards for reliability. The ECC30DKNS is a top choice for demanding applications in aerospace, telecommunications, and industrial sectors.