ECC30DKNT

Heilind Number:SULECC30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKNT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKNT

Detailed Description

Meet the ECC30DKNT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages of up to 700VAC. Its two rows of gold-plated, cantilever contacts ensure reliable signal transmission, while the threaded mount type and card extender termination method offer secure and efficient installation. With 60 positions and a 2.54mm pitch, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC30DKNT guarantees durability and performance. Trust in its Matte Tin termination plating for long-lasting quality. Whether for industrial machinery, telecommunications, or aerospace systems, this connector is the epitome of reliability. Elevate your connectivity with the ECC30DKNT.