ECC30DKRD

Heilind Number:SULECC30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKRD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKRD

Detailed Description

Introducing the ECC30DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row, 60-position female layout with a 2.54mm pitch, it offers versatile mounting options through clearance holes. The cantilever contact type with gold plating guarantees low contact resistance and excellent signal integrity, while the matte tin termination ensures secure soldering. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained PCB designs. Trust the ECC30DKRD for high-reliability connections in your next project.