| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DKRH |
ECC30DKRH
| Heilind Number: | SULECC30DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DKRH |
| ECAD Model: |
Specifications
Detailed Description
ECC30DKRH, this female Board To Board PCB Connector features a robust construction of PBT and Phosphor Bronze with Gold-plated contacts, ensuring reliable connectivity in high-voltage environments up to 700 VAC. Designed for card extender termination with a 2.54mm pitch, it accommodates 60 positions across 2 rows. The cantilever contact type and straddle orientation provide secure mating. With an operating temperature range of -65 to 125°C, it's ideal for demanding applications. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for space-constrained PCB layouts. Trust in the ECC30DKRH for dependable performance in your electronic systems.

