ECC30DKRI

Heilind Number:SULECC30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKRI

Detailed Description

Introducing the ECC30DKRI, a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 60 positions, it offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance its functionality. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in harsh conditions. With a compact design featuring a connector height of 13.97mm and width of 9.4mm, the ECC30DKRI is perfect for space-constrained PCB layouts. Trust in this ECC30DKRI connector for high-reliability performance in your electronic designs.