ECC30DKRN

Heilind Number:SULECC30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKRN

Detailed Description

Introducing our ECC30DKRN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows and 60 positions, with a pitch of 2.54mm, ensuring precise alignment on your PCB. Crafted from durable PBT and Phosphor Bronze materials, it offers robust construction for reliable connectivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Card Extender simplifies installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, the ECC30DKRN is compact yet efficient, making it ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term performance. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, this ECC30DKRN connector meets the demands of high-reliability environments. Upgrade your PCB connections with this essential component.