ECC30DKRS

Heilind Number:SULECC30DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKRS

Detailed Description

Introducing ECC30DKRS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 30 positions each, allowing for seamless connectivity. Built with durable PBT and phosphor bronze materials, it ensures reliable performance even in demanding environments. The termination method, using a card extender and gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straddle orientation provide secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The matte tin termination plating adds to its longevity, making it a dependable choice for various industries. Upgrade your PCB connections with the ECC30DKRS for optimal performance and reliability.