ECC30DKRT

Heilind Number:SULECC30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKRT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKRT

Detailed Description

Introducing the ECC30DKRT, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision, this connector features two rows for efficient connectivity, with a versatile orientation suitable for straddle mounting. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest standards for power and signal transmission. Its cantilever contact type guarantees secure mating, while the termination method via card extender offers convenience in installation. Operating flawlessly within a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications where reliability is paramount. Trust the ECC30DKRT for superior performance in your electronic systems.