| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DKSD |
ECC30DKSD
| Heilind Number: | SULECC30DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DKSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, allowing for secure and reliable connections. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-density and high-power environments. Its straight orientation and clearance hole mount type facilitate easy installation onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC30DKSD guarantees performance stability even in harsh conditions. Trust in this connector for optimal signal transmission in your electronic systems.

