| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DKSH |
ECC30DKSH
| Heilind Number: | SULECC30DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DKSH |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DKSH is a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 60 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The connector, with a pitch of 2.54mm and straight orientation, offers easy and secure mating. Its clearance hole mount type and thru-hole termination method provide stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Constructed with high-quality materials and precision engineering, the ECC30DKSH is a top choice for industrial and electronic applications.

