ECC30DKSN

Heilind Number:SULECC30DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKSN

Detailed Description

The SKU ECC30DKSN is a high-quality Board To Board PCB Connector designed for reliable power and signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The female gender, two rows, and Cantilever contact type make it suitable for secure connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With gold-plated contacts and matte tin termination plating, it offers excellent corrosion resistance. The straight orientation, 60 positions, and 2.54mm pitch provide versatility in PCB assembly. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet functional solution. Whether for industrial, automotive, or consumer electronics, this connector, also known as ECC30DKSN, is the perfect choice for your connectivity needs.