ECC30DKSS

Heilind Number:SULECC30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKSS

Detailed Description

Introducing the ECC30DKSS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring PBT and phosphor bronze construction, this female connector is engineered for durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two-row, side-hole mount design with cantilever contact type and gold plating offers secure and low-resistance connections. With 60 positions and a pitch of 2.54mm, it allows for versatile PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, the ECC30DKSS is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.