ECC30DKST

Heilind Number:SULECC30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKST

Detailed Description

Introducing the ECC30DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a dual-row layout with 60 female contacts, each with a cantilever design, it guarantees secure connectivity. The threaded mount type and through-hole termination method offer easy and robust installation. Operating at a wide temperature range of -65 to 125 °C and rated for up to 700 VAC, it's suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, the ECC30DKST is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. Whether in aerospace, industrial, or telecommunications systems, this connector delivers performance without compromise.